
MURS260-E3/5BT | |
|---|---|
DigiKey Part Number | MURS260-E3/5BTGITR-ND - Tape & Reel (TR) MURS260-E3/5BTGICT-ND - Cut Tape (CT) MURS260-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS260-E3/5BT |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,92500 Kč | 69,25 Kč |
| 100 | 5,47300 Kč | 547,30 Kč |
| 500 | 4,14770 Kč | 2 073,85 Kč |
| 1 000 | 3,72017 Kč | 3 720,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,14868 Kč | 10 075,78 Kč |
| 6 400 | 2,46285 Kč | 15 762,24 Kč |
| 9 600 | 2,44594 Kč | 23 481,02 Kč |
| 16 000 | 2,43438 Kč | 38 950,08 Kč |
| 22 400 | 2,42747 Kč | 54 375,33 Kč |
| 32 000 | 2,40688 Kč | 77 020,16 Kč |
| 80 000 | 2,34181 Kč | 187 344,80 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |






