Diode 400 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS140-E3/5BT

DigiKey Part Number
112-MURS140-E3/5BTTR-ND - Tape & Reel (TR)
112-MURS140-E3/5BTCT-ND - Cut Tape (CT)
112-MURS140-E3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS140-E3/5BT
Description
DIODE STANDARD 400V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,44900 Kč94,49 Kč
1006,05580 Kč605,58 Kč
5004,59352 Kč2 296,76 Kč
1 0004,12191 Kč4 121,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,49184 Kč11 173,89 Kč
6 4003,19442 Kč20 444,29 Kč
9 6003,04287 Kč29 211,55 Kč
16 0002,87257 Kč45 961,12 Kč
22 4002,77170 Kč62 086,08 Kč
32 0002,67368 Kč85 557,76 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč