


MUR440-E3/73 | |
|---|---|
DigiKey Part Number | 112-MUR440-E3/73CT-ND - Cut Tape (CT) 112-MUR440-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR440-E3/73 |
Description | DIODE STANDARD 400V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 100 | 17,41780 Kč | 1 741,78 Kč |
| 500 | 13,76670 Kč | 6 883,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,59271 Kč | 12 592,71 Kč |
| 2 000 | 11,60497 Kč | 23 209,94 Kč |
| 3 000 | 11,10185 Kč | 33 305,55 Kč |
| 5 000 | 10,53659 Kč | 52 682,95 Kč |
| 7 000 | 10,20188 Kč | 71 413,16 Kč |
| 10 000 | 9,87666 Kč | 98 766,60 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

