Diode 400 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 4A Through Hole DO-201AD
SB540-E3/51

MUR440-E3/54

DigiKey Part Number
112-MUR440-E3/54TR-ND - Tape & Reel (TR)
112-MUR440-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR440-E3/54
Description
DIODE STANDARD 400V 4A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1023,41300 Kč234,13 Kč
10015,64980 Kč1 564,98 Kč
50012,31616 Kč6 158,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40010,78592 Kč15 100,29 Kč
2 8009,95643 Kč27 878,00 Kč
4 2009,53389 Kč40 042,34 Kč
7 0009,05911 Kč63 413,77 Kč
9 8008,77802 Kč86 024,60 Kč
14 0008,50491 Kč119 068,74 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč