MicroSMP (DO-219AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMP17A-M3/89A

DigiKey Part Number
MSMP17A-M3/89AGITR-ND - Tape & Reel (TR)
MSMP17A-M3/89AGICT-ND - Cut Tape (CT)
MSMP17A-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMP17A-M3/89A
Description
TVS DIODE 17VWM 27.6VC DO219AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27.6V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
5.4A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,73700 Kč27,37 Kč
1000,96830 Kč96,83 Kč
5000,90516 Kč452,58 Kč
1 0000,86305 Kč863,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,69727 Kč3 137,71 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč