


MSE1PD-M3/89A | |
|---|---|
DigiKey Part Number | MSE1PD-M3/89AGITR-ND - Tape & Reel (TR) MSE1PD-M3/89AGICT-ND - Cut Tape (CT) MSE1PD-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE1PD-M3/89A |
Description | DIODE STANDARD 200V 1A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 2,00400 Kč | 200,40 Kč |
| 500 | 1,36910 Kč | 684,55 Kč |
| 2 000 | 1,32278 Kč | 2 645,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,80790 Kč | 3 635,55 Kč |
| 9 000 | 0,79990 Kč | 7 199,10 Kč |
| 13 500 | 0,76848 Kč | 10 374,48 Kč |
| 22 500 | 0,72360 Kč | 16 281,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

