


MSE1PBHM3/89A | |
|---|---|
DigiKey Part Number | MSE1PBHM3/89AGITR-ND - Tape & Reel (TR) MSE1PBHM3/89AGICT-ND - Cut Tape (CT) MSE1PBHM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE1PBHM3/89A |
Description | DIODE STANDARD 100V 1A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSE1PBHM3/89A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 3,55710 Kč | 355,71 Kč |
| 500 | 2,64910 Kč | 1 324,55 Kč |
| 1 000 | 2,35577 Kč | 2 355,77 Kč |
| 2 000 | 2,10862 Kč | 4 217,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,86826 Kč | 8 407,17 Kč |
| 9 000 | 1,69794 Kč | 15 281,46 Kč |
| 13 500 | 1,61111 Kč | 21 749,99 Kč |
| 22 500 | 1,51352 Kč | 34 054,20 Kč |
| 31 500 | 1,45571 Kč | 45 854,87 Kč |
| 45 000 | 1,39953 Kč | 62 978,85 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

