
MSE07PJHM3/89A | |
|---|---|
DigiKey Part Number | MSE07PJHM3/89AGITR-ND - Tape & Reel (TR) MSE07PJHM3/89AGICT-ND - Cut Tape (CT) MSE07PJHM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE07PJHM3/89A |
Description | DIODE STD 600V 700MA DO219AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 700mA Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Mfr | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 700mA | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - Forward (Vf) (Max) @ If 1.08 V @ 700 mA | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 780 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSE07PJ-M3/89A | Vishay General Semiconductor - Diodes Division | 28 436 | MSE07PJ-M3/89AGICT-ND | 7,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,61000 Kč | 56,10 Kč |
| 100 | 3,53290 Kč | 353,29 Kč |
| 500 | 2,63112 Kč | 1 315,56 Kč |
| 1 000 | 2,33978 Kč | 2 339,78 Kč |
| 2 000 | 2,09431 Kč | 4 188,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,85558 Kč | 8 350,11 Kč |
| 9 000 | 1,68642 Kč | 15 177,78 Kč |
| 13 500 | 1,60017 Kč | 21 602,30 Kč |
| 22 500 | 1,50325 Kč | 33 823,12 Kč |
| 31 500 | 1,44584 Kč | 45 543,96 Kč |
| 45 000 | 1,39003 Kč | 62 551,35 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |











