
MSE07PJ-M3/89A | |
|---|---|
DigiKey Part Number | MSE07PJ-M3/89AGITR-ND - Tape & Reel (TR) MSE07PJ-M3/89AGICT-ND - Cut Tape (CT) MSE07PJ-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE07PJ-M3/89A |
Description | DIODE STD 600V 700MA DO219AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 700mA Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSE07PJ-M3/89A Models |
Category | Reverse Recovery Time (trr) 780 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.08 V @ 700 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 100 | 2,98030 Kč | 298,03 Kč |
| 500 | 2,20776 Kč | 1 103,88 Kč |
| 1 000 | 1,95791 Kč | 1 957,91 Kč |
| 2 000 | 1,74728 Kč | 3 494,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,54252 Kč | 6 941,34 Kč |
| 9 000 | 1,39732 Kč | 12 575,88 Kč |
| 13 500 | 1,32329 Kč | 17 864,42 Kč |
| 22 500 | 1,24009 Kč | 27 902,02 Kč |
| 31 500 | 1,19080 Kč | 37 510,20 Kč |
| 45 000 | 1,14288 Kč | 51 429,60 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

