Diode 400 V 1A Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Through Hole MPG06
SB040-E3/54

MPG06G-E3/73

DigiKey Part Number
MPG06G-E3/73GICT-ND - Cut Tape (CT)
MPG06G-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPG06G-E3/73
Description
DIODE STANDARD 400V 1A MPG06
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
600 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MPG06
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,76800 Kč57,68 Kč
1004,56790 Kč456,79 Kč
5003,43958 Kč1 719,79 Kč
1 0003,07562 Kč3 075,62 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0002,64662 Kč7 939,86 Kč
6 0002,41970 Kč14 518,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč