


MMSZ5266B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5266B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5266B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5266B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5266B-E3-08 |
Description | DIODE ZENER 68V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 230 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 52 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C68 | NextGen Components | 3 000 000 | 3372-BZT52C68TR-ND | 1,39315 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 100 | 3,69350 Kč | 369,35 Kč |
| 500 | 2,75502 Kč | 1 377,51 Kč |
| 1 000 | 2,45177 Kč | 2 451,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06574 Kč | 6 197,22 Kč |
| 6 000 | 1,87098 Kč | 11 225,88 Kč |
| 9 000 | 1,77167 Kč | 15 945,03 Kč |
| 15 000 | 1,66007 Kč | 24 901,05 Kč |
| 21 000 | 1,59396 Kč | 33 473,16 Kč |
| 30 000 | 1,52968 Kč | 45 890,40 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

