


MMSZ5260B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5260B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5260B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5260B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5260B-E3-08 |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,68300 Kč | 368,30 Kč |
| 500 | 2,74738 Kč | 1 373,69 Kč |
| 1 000 | 2,44459 Kč | 2 444,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05899 Kč | 6 176,97 Kč |
| 6 000 | 1,86459 Kč | 11 187,54 Kč |
| 9 000 | 1,76547 Kč | 15 889,23 Kč |
| 15 000 | 1,65401 Kč | 24 810,15 Kč |
| 21 000 | 1,58800 Kč | 33 348,00 Kč |
| 30 000 | 1,52383 Kč | 45 714,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


