


MMSZ5246B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5246B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5246B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5246B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-E3-08 |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,79800 Kč | 57,98 Kč |
| 100 | 3,65810 Kč | 365,81 Kč |
| 500 | 2,72874 Kč | 1 364,37 Kč |
| 1 000 | 2,42800 Kč | 2 428,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04502 Kč | 6 135,06 Kč |
| 6 000 | 1,85193 Kč | 11 111,58 Kč |
| 9 000 | 1,75348 Kč | 15 781,32 Kč |
| 15 000 | 1,64279 Kč | 24 641,85 Kč |
| 21 000 | 1,57722 Kč | 33 121,62 Kč |
| 30 000 | 1,51348 Kč | 45 404,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |








