MMSZ5244B-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05735 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 810
Unit Price: 0,37000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06196 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05982 Kč
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5244B-HE3_A-08

DigiKey Part Number
112-MMSZ5244B-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5244B-HE3_A-08
Description
DIODE ZENER 14V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
15 Ohms
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5244B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5244B-HE3_A-18TR-ND0,05735 KčParametric Equivalent
MMSZ5244C-HE3_A-08Vishay General Semiconductor - Diodes Division2 810112-MMSZ5244C-HE3_A-08CT-ND0,37000 KčParametric Equivalent
MMSZ5244C-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5244C-HE3_A-18TR-ND0,06196 KčParametric Equivalent
AMMSZ5244B-HFComchip Technology0641-AMMSZ5244B-HFTR-ND0,05982 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,34414 Kč20 162,10 Kč
30 0001,31288 Kč39 386,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,34414 Kč
Unit Price with VAT:1,62641 Kč