


MMSZ5242B-G3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5242B-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5242B-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5242B-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B-G3-08 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4699 TR PBFREE | Central Semiconductor Corp | 8 514 | 1514-CMHZ4699TRPBFREECT-ND | 0,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 2,83890 Kč | 283,89 Kč |
| 500 | 2,09980 Kč | 1 049,90 Kč |
| 1 000 | 1,86042 Kč | 1 860,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55581 Kč | 4 667,43 Kč |
| 6 000 | 1,40200 Kč | 8 412,00 Kč |
| 9 000 | 1,32357 Kč | 11 912,13 Kč |
| 15 000 | 1,23540 Kč | 18 531,00 Kč |
| 21 000 | 1,18314 Kč | 24 845,94 Kč |
| 30 000 | 1,13235 Kč | 33 970,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

