


MMSZ5241B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5241B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5241B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5241B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5241B-E3-08 |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,43270 Kč | 443,27 Kč |
| 500 | 3,32692 Kč | 1 663,46 Kč |
| 1 000 | 2,96933 Kč | 2 969,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51423 Kč | 7 542,69 Kč |
| 6 000 | 2,28486 Kč | 13 709,16 Kč |
| 9 000 | 2,16790 Kč | 19 511,10 Kč |
| 15 000 | 2,03648 Kč | 30 547,20 Kč |
| 21 000 | 1,95862 Kč | 41 131,02 Kč |
| 30 000 | 1,88295 Kč | 56 488,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

