Parametric Equivalent



MMSZ5235C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5235C-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5235C-HE3_A-08 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,45323 Kč | 21 798,45 Kč |
| 30 000 | 1,33762 Kč | 40 128,60 Kč |
| 45 000 | 1,27872 Kč | 57 542,40 Kč |
| 75 000 | 1,21255 Kč | 90 941,25 Kč |
| 105 000 | 1,17336 Kč | 123 202,80 Kč |
| 150 000 | 1,17064 Kč | 175 596,00 Kč |
| Unit Price without VAT: | 1,45323 Kč |
|---|---|
| Unit Price with VAT: | 1,75841 Kč |


