


MMSZ5235C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5235C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5235C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5235C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5235C-E3-08 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,16650 Kč | 116,65 Kč |
| 500 | 1,15606 Kč | 578,03 Kč |
| 1 000 | 1,14565 Kč | 1 145,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10177 Kč | 3 305,31 Kč |
| 6 000 | 0,98845 Kč | 5 930,70 Kč |
| 9 000 | 0,93064 Kč | 8 375,76 Kč |
| 15 000 | 0,64573 Kč | 9 685,95 Kč |
| 21 000 | 0,62490 Kč | 13 122,90 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


