


MMSZ5231C-G3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5231C-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5231C-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5231C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231C-G3-08 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,71500 Kč | 47,15 Kč |
| 100 | 2,84600 Kč | 284,60 Kč |
| 500 | 1,93912 Kč | 969,56 Kč |
| 1 000 | 1,45813 Kč | 1 458,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21402 Kč | 3 642,06 Kč |
| 6 000 | 1,09078 Kč | 6 544,68 Kč |
| 9 000 | 1,02789 Kč | 9 251,01 Kč |
| 15 000 | 0,71570 Kč | 10 735,50 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |




