Parametric Equivalent



MMSZ5230C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5230C-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5230C-HE3_A-08 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,46406 Kč | 21 960,90 Kč |
| 30 000 | 1,34776 Kč | 40 432,80 Kč |
| 45 000 | 1,28852 Kč | 57 983,40 Kč |
| 75 000 | 1,22195 Kč | 91 646,25 Kč |
| 105 000 | 1,18254 Kč | 124 166,70 Kč |
| 150 000 | 1,18114 Kč | 177 171,00 Kč |
| Unit Price without VAT: | 1,46406 Kč |
|---|---|
| Unit Price with VAT: | 1,77151 Kč |


