Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5230B-E3-18

DigiKey Part Number
MMSZ5230B-E3-18GITR-ND - Tape & Reel (TR)
MMSZ5230B-E3-18GICT-ND - Cut Tape (CT)
MMSZ5230B-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230B-E3-18
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,85800 Kč58,58 Kč
1003,68930 Kč368,93 Kč
5002,75158 Kč1 375,79 Kč
1 0002,44858 Kč2 448,58 Kč
2 0002,19293 Kč4 385,86 Kč
5 0001,91582 Kč9 579,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,74433 Kč17 443,30 Kč
20 0001,60005 Kč32 001,00 Kč
30 0001,52654 Kč45 796,20 Kč
50 0001,44394 Kč72 197,00 Kč
70 0001,39504 Kč97 652,80 Kč
100 0001,34750 Kč134 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč