Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5228C-HE3_A-08

DigiKey Part Number
112-MMSZ5228C-HE3_A-08TR-ND - Tape & Reel (TR)
112-MMSZ5228C-HE3_A-08CT-ND - Cut Tape (CT)
112-MMSZ5228C-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5228C-HE3_A-08
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,50100 Kč55,01 Kč
1003,45630 Kč345,63 Kč
5002,57268 Kč1 286,34 Kč
1 0002,28689 Kč2 286,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92272 Kč5 768,16 Kč
6 0001,73909 Kč10 434,54 Kč
9 0001,64545 Kč14 809,05 Kč
15 0001,54016 Kč23 102,40 Kč
21 0001,47780 Kč31 033,80 Kč
30 0001,41718 Kč42 515,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč