


MMSZ5228B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5228B-E3-18GITR-ND - Tape & Reel (TR) MMSZ5228B-E3-18GICT-ND - Cut Tape (CT) MMSZ5228B-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5228B-E3-18 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,68930 Kč | 368,93 Kč |
| 500 | 2,75158 Kč | 1 375,79 Kč |
| 1 000 | 2,44858 Kč | 2 448,58 Kč |
| 2 000 | 2,19293 Kč | 4 385,86 Kč |
| 5 000 | 1,91582 Kč | 9 579,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74433 Kč | 17 443,30 Kč |
| 20 000 | 1,60005 Kč | 32 001,00 Kč |
| 30 000 | 1,52654 Kč | 45 796,20 Kč |
| 50 000 | 1,44394 Kč | 72 197,00 Kč |
| 70 000 | 1,39504 Kč | 97 652,80 Kč |
| 100 000 | 1,34750 Kč | 134 750,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

