


MMSZ5227C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5227C-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5227C-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5227C-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227C-HE3_A-08 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,45630 Kč | 345,63 Kč |
| 500 | 2,57268 Kč | 1 286,34 Kč |
| 1 000 | 2,28689 Kč | 2 286,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92272 Kč | 5 768,16 Kč |
| 6 000 | 1,73909 Kč | 10 434,54 Kč |
| 9 000 | 1,64545 Kč | 14 809,05 Kč |
| 15 000 | 1,54016 Kč | 23 102,40 Kč |
| 21 000 | 1,47780 Kč | 31 033,80 Kč |
| 30 000 | 1,41718 Kč | 42 515,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

