


MMSZ5227C-HE3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5227C-HE3-18TR-ND - Tape & Reel (TR) 112-MMSZ5227C-HE3-18CT-ND - Cut Tape (CT) 112-MMSZ5227C-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227C-HE3-18 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,13550 Kč | 213,55 Kč |
| 500 | 1,57108 Kč | 785,54 Kč |
| 1 000 | 1,38755 Kč | 1 387,55 Kč |
| 2 000 | 1,23290 Kč | 2 465,80 Kč |
| 5 000 | 1,06502 Kč | 5 325,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,75960 Kč | 175,96 Kč |
| 500 | 1,34388 Kč | 671,94 Kč |
| 1 000 | 1,20340 Kč | 1 203,40 Kč |
| 2 000 | 1,08276 Kč | 2 165,52 Kč |
| 5 000 | 0,94949 Kč | 4 747,45 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

