


MMSZ5227B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5227B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5227B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5227B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B-E3-08 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,21000 Kč | 22,10 Kč |
| 100 | 1,03150 Kč | 103,15 Kč |
| 500 | 1,01040 Kč | 505,20 Kč |
| 1 000 | 0,96830 Kč | 968,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96570 Kč | 2 897,10 Kč |
| 6 000 | 0,86431 Kč | 5 185,86 Kč |
| 9 000 | 0,81260 Kč | 7 313,40 Kč |
| 15 000 | 0,63150 Kč | 9 472,50 Kč |
| 21 000 | 0,61887 Kč | 12 996,27 Kč |
| 30 000 | 0,56722 Kč | 17 016,60 Kč |
| 75 000 | 0,52896 Kč | 39 672,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |





