


MMSZ4713-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ4713-HE3-08GITR-ND - Tape & Reel (TR) MMSZ4713-HE3-08GICT-ND - Cut Tape (CT) MMSZ4713-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4713-HE3-08 |
Description | DIODE ZENER 30V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 22.8 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,97500 Kč | 29,75 Kč |
| 100 | 1,85170 Kč | 185,17 Kč |
| 500 | 1,35696 Kč | 678,48 Kč |
| 1 000 | 1,19635 Kč | 1 196,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,51680 Kč | 151,68 Kč |
| 500 | 1,15474 Kč | 577,37 Kč |
| 1 000 | 1,03260 Kč | 1 032,60 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

