


MMSZ4708-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4708-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4708-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4708-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4708-HE3_A-08 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 100 | 2,63970 Kč | 263,97 Kč |
| 500 | 1,95976 Kč | 979,88 Kč |
| 1 000 | 1,77409 Kč | 1 774,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43042 Kč | 4 291,26 Kč |
| 6 000 | 1,28882 Kč | 7 732,92 Kč |
| 9 000 | 1,21660 Kč | 10 949,40 Kč |
| 15 000 | 1,03145 Kč | 15 471,75 Kč |
| 21 000 | 0,93783 Kč | 19 694,43 Kč |
| 30 000 | 0,87438 Kč | 26 231,40 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

