


MMSZ4708-G3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4708-G3-18TR-ND - Tape & Reel (TR) 112-MMSZ4708-G3-18CT-ND - Cut Tape (CT) 112-MMSZ4708-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4708-G3-18 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 16.7 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4708T1G | onsemi | 14 526 | MMSZ4708T1GOSCT-ND | 5,04000 Kč | Direct |
| SZMMSZ4708T1G | onsemi | 11 857 | 488-SZMMSZ4708T1GCT-ND | 6,72000 Kč | Upgrade |
| BZT52C22Q-7-F | Diodes Incorporated | 0 | 31-BZT52C22Q-7-FTR-ND | 1,01175 Kč | Similar |
| DDZ9708-7 | Diodes Incorporated | 4 825 | DDZ9708-7DICT-ND | 7,14000 Kč | Similar |
| DDZ9708S-7 | Diodes Incorporated | 4 043 | DDZ9708S-7DICT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 2,83890 Kč | 283,89 Kč |
| 500 | 2,09980 Kč | 1 049,90 Kč |
| 1 000 | 1,86042 Kč | 1 860,42 Kč |
| 2 000 | 1,65874 Kč | 3 317,48 Kč |
| 5 000 | 1,43992 Kč | 7 199,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,30446 Kč | 13 044,60 Kč |
| 20 000 | 1,19045 Kč | 23 809,00 Kč |
| 30 000 | 1,13235 Kč | 33 970,50 Kč |
| 50 000 | 1,06704 Kč | 53 352,00 Kč |
| 70 000 | 1,02837 Kč | 71 985,90 Kč |
| 100 000 | 0,99079 Kč | 99 079,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


