


MMSZ4702-E3-18 | |
---|---|
DigiKey Part Number | MMSZ4702-E3-18GITR-ND - Tape & Reel (TR) MMSZ4702-E3-18GICT-ND - Cut Tape (CT) MMSZ4702-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4702-E3-18 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 Kč | 3,12 Kč |
10 | 2,18700 Kč | 21,87 Kč |
100 | 0,89570 Kč | 89,57 Kč |
500 | 0,85404 Kč | 427,02 Kč |
1 000 | 0,81237 Kč | 812,37 Kč |
2 000 | 0,80196 Kč | 1 603,92 Kč |
5 000 | 0,79154 Kč | 3 957,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,74988 Kč | 7 498,80 Kč |
20 000 | 0,54158 Kč | 10 831,60 Kč |
30 000 | 0,53276 Kč | 15 982,80 Kč |
Unit Price without VAT: | 3,12000 Kč |
---|---|
Unit Price with VAT: | 3,77520 Kč |