MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



MMSZ4700-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ4700-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4700-HE3-08 |
Description | DIODE ZENER 13V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 9.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4700-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4700-HE3_A-08TR-ND | 1,34414 Kč | MFR Recommended |
| MMSZ13T1G | onsemi | 37 | MMSZ13T1GOSCT-ND | 3,57000 Kč | Upgrade |
| MMSZ5243BS-7-F | Diodes Incorporated | 1 097 | MMSZ5243BS-FDICT-ND | 5,25000 Kč | Upgrade |
| SZMMSZ13ET1G | onsemi | 0 | 488-SZMMSZ13ET1GCT-ND | 6,09000 Kč | Upgrade |
| SZMMSZ13T1G | onsemi | 0 | 488-SZMMSZ13T1GCT-ND | 7,77000 Kč | Upgrade |






