


MMSZ4699-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4699-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4699-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4699-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4699-HE3_A-08 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,27780 Kč | 327,78 Kč |
| 500 | 2,43618 Kč | 1 218,09 Kč |
| 1 000 | 2,16363 Kč | 2 163,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81654 Kč | 5 449,62 Kč |
| 6 000 | 1,64138 Kč | 9 848,28 Kč |
| 9 000 | 1,55208 Kč | 13 968,72 Kč |
| 15 000 | 1,45168 Kč | 21 775,20 Kč |
| 21 000 | 1,39218 Kč | 29 235,78 Kč |
| 30 000 | 1,33435 Kč | 40 030,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

