


MMSZ4698-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4698-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4698-HE3_A-08 |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 50 nA @ 8.4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,34414 Kč | 20 162,10 Kč |
| 30 000 | 1,23552 Kč | 37 065,60 Kč |
| 45 000 | 1,18018 Kč | 53 108,10 Kč |
| 75 000 | 1,11799 Kč | 83 849,25 Kč |
| 105 000 | 1,08118 Kč | 113 523,90 Kč |
| 150 000 | 1,06565 Kč | 159 847,50 Kč |
| Unit Price without VAT: | 1,34414 Kč |
|---|---|
| Unit Price with VAT: | 1,62641 Kč |

