


MMSZ4694-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4694-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4694-HE3_A-08 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,34414 Kč | 20 162,10 Kč |
| 30 000 | 1,23552 Kč | 37 065,60 Kč |
| 45 000 | 1,18018 Kč | 53 108,10 Kč |
| 75 000 | 1,11799 Kč | 83 849,25 Kč |
| 105 000 | 1,08118 Kč | 113 523,90 Kč |
| 150 000 | 1,06565 Kč | 159 847,50 Kč |
| Unit Price without VAT: | 1,34414 Kč |
|---|---|
| Unit Price with VAT: | 1,62641 Kč |

