


MMSZ4688-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4688-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ4688-E3-08CT-ND - Cut Tape (CT) 112-MMSZ4688-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4688-E3-08 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 4,51460 Kč | 451,46 Kč |
| 500 | 3,38992 Kč | 1 694,96 Kč |
| 1 000 | 3,02665 Kč | 3 026,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56414 Kč | 7 692,42 Kč |
| 6 000 | 2,33102 Kč | 13 986,12 Kč |
| 9 000 | 2,21216 Kč | 19 909,44 Kč |
| 15 000 | 2,07858 Kč | 31 178,70 Kč |
| 21 000 | 1,99945 Kč | 41 988,45 Kč |
| 30 000 | 1,92256 Kč | 57 676,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






