


MMSZ4684-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4684-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4684-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4684-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4684-HE3_A-08 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 7.5 µA @ 1.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,39750 Kč | 339,75 Kč |
| 500 | 2,52732 Kč | 1 263,66 Kč |
| 1 000 | 2,24595 Kč | 2 245,95 Kč |
| 2 000 | 2,00857 Kč | 4 017,14 Kč |
| 5 000 | 1,75123 Kč | 8 756,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88751 Kč | 5 662,53 Kč |
| 6 000 | 1,70665 Kč | 10 239,90 Kč |
| 9 000 | 1,61442 Kč | 14 529,78 Kč |
| 15 000 | 1,51076 Kč | 22 661,40 Kč |
| 21 000 | 1,44934 Kč | 30 436,14 Kč |
| 30 000 | 1,38965 Kč | 41 689,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

