Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4683-E3-08

DigiKey Part Number
MMSZ4683-E3-08TR-ND - Tape & Reel (TR)
MMSZ4683-E3-08CT-ND - Cut Tape (CT)
MMSZ4683-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4683-E3-08
Description
DIODE ZENER 3V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Current - Reverse Leakage @ Vr
800 nA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5225B TR PBFREECentral Semiconductor Corp9 9131514-CMHZ5225BTRPBFREECT-ND11,34000 KčSimilar
In-Stock: 8 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,85800 Kč58,58 Kč
1003,68930 Kč368,93 Kč
5002,75158 Kč1 375,79 Kč
1 0002,44858 Kč2 448,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,06249 Kč6 187,47 Kč
6 0001,86777 Kč11 206,62 Kč
9 0001,76852 Kč15 916,68 Kč
15 0001,65691 Kč24 853,65 Kč
21 0001,59080 Kč33 406,80 Kč
30 0001,52654 Kč45 796,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč