


MMSZ4682-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4682-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ4682-E3-08CT-ND - Cut Tape (CT) 112-MMSZ4682-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4682-E3-08 |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,18700 Kč | 21,87 Kč |
| 100 | 1,02070 Kč | 102,07 Kč |
| 500 | 0,99984 Kč | 499,92 Kč |
| 1 000 | 0,95818 Kč | 958,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95561 Kč | 2 866,83 Kč |
| 6 000 | 0,85528 Kč | 5 131,68 Kč |
| 9 000 | 0,80411 Kč | 7 236,99 Kč |
| 15 000 | 0,56241 Kč | 8 436,15 Kč |
| 150 000 | 0,56129 Kč | 84 193,50 Kč |
| 300 000 | 0,52343 Kč | 157 029,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

