


MMSZ4681-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4681-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ4681-E3-08CT-ND - Cut Tape (CT) 112-MMSZ4681-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4681-E3-08 |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4681-E3-08 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 100 | 4,63410 Kč | 463,41 Kč |
| 500 | 3,48328 Kč | 1 741,64 Kč |
| 1 000 | 3,11164 Kč | 3 111,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63878 Kč | 7 916,34 Kč |
| 6 000 | 2,40033 Kč | 14 401,98 Kč |
| 9 000 | 2,27879 Kč | 20 509,11 Kč |
| 15 000 | 2,14218 Kč | 32 132,70 Kč |
| 21 000 | 2,06129 Kč | 43 287,09 Kč |
| 30 000 | 1,98265 Kč | 59 479,50 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

