MMBZ4622-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet
Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ4622-E3-08

DigiKey Part Number
112-MMBZ4622-E3-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ4622-E3-08
Description
DIODE ZENER 3.9V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
1650 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types