
MMBZ27VDA-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMBZ27VDA-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMBZ27VDA-HE3_A-08CT-ND - Cut Tape (CT) 112-MMBZ27VDA-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VDA-HE3_A-08 |
Description | TVS DIODE 22VWM 38VC SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,41000 Kč | 54,10 Kč |
| 100 | 2,22620 Kč | 222,62 Kč |
| 500 | 2,12222 Kč | 1 061,11 Kč |
| 1 000 | 2,01818 Kč | 2 018,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31078 Kč | 3 932,34 Kč |
| 6 000 | 1,30038 Kč | 7 802,28 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

