Direct

MMBZ27VDA-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ27VDA-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ27VDA-E3-08 |
Description | DIODE ZENER ARRAY 27V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 225 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 80 nA @ 22 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 27 V | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ27VAL-7-F | Diodes Incorporated | 69 | MMBZ27VAL-FDICT-ND | 5,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,16011 Kč | 32 401,65 Kč |
| Unit Price without VAT: | 2,16011 Kč |
|---|---|
| Unit Price with VAT: | 2,61373 Kč |


