
MMBD914-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMBD914-HE3_A-18TR-ND - Tape & Reel (TR) 112-MMBD914-HE3_A-18CT-ND - Cut Tape (CT) 112-MMBD914-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | MMBD914-HE3_A-18 |
Description | DIODE STANDARD 100V 250MA SOT233 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,29100 Kč | 32,91 Kč |
| 100 | 2,04550 Kč | 204,55 Kč |
| 500 | 1,50226 Kč | 751,13 Kč |
| 1 000 | 1,32604 Kč | 1 326,04 Kč |
| 2 000 | 1,17763 Kč | 2 355,26 Kč |
| 5 000 | 1,01638 Kč | 5 081,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91654 Kč | 9 165,40 Kč |
| 20 000 | 0,83249 Kč | 16 649,80 Kč |
| 30 000 | 0,78964 Kč | 23 689,20 Kč |
| 50 000 | 0,74147 Kč | 37 073,50 Kč |
| 70 000 | 0,71295 Kč | 49 906,50 Kč |
| 100 000 | 0,68522 Kč | 68 522,00 Kč |
| 250 000 | 0,62490 Kč | 156 225,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

