SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD914-HE3_A-08

DigiKey Part Number
112-MMBD914-HE3_A-08TR-ND - Tape & Reel (TR)
112-MMBD914-HE3_A-08CT-ND - Cut Tape (CT)
112-MMBD914-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
MMBD914-HE3_A-08
Description
DIODE STANDARD 100V 250MA SOT233
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
103,14500 Kč31,45 Kč
1002,04550 Kč204,55 Kč
5001,50226 Kč751,13 Kč
1 0001,32604 Kč1 326,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67323 Kč2 019,69 Kč
6 0000,65615 Kč3 936,90 Kč
9 0000,62490 Kč5 624,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč