
MMBD914-G3-08 | |
---|---|
DigiKey Part Number | MMBD914-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD914-G3-08 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,58907 Kč | 8 836,05 Kč |
30 000 | 0,58324 Kč | 17 497,20 Kč |
45 000 | 0,56353 Kč | 25 358,85 Kč |
75 000 | 0,56004 Kč | 42 003,00 Kč |
Unit Price without VAT: | 0,58907 Kč |
---|---|
Unit Price with VAT: | 0,71277 Kč |