
MMBD914-E3-08 | |
|---|---|
DigiKey Part Number | MMBD914-E3-08TR-ND - Tape & Reel (TR) MMBD914-E3-08CT-ND - Cut Tape (CT) MMBD914-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914-E3-08 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 100 | 2,51350 Kč | 251,35 Kč |
| 500 | 1,85202 Kč | 926,01 Kč |
| 1 000 | 1,63784 Kč | 1 637,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26401 Kč | 3 792,03 Kč |
| 6 000 | 1,13652 Kč | 6 819,12 Kč |
| 9 000 | 1,07146 Kč | 9 643,14 Kč |
| 15 000 | 0,99833 Kč | 14 974,95 Kč |
| 21 000 | 0,95500 Kč | 20 055,00 Kč |
| 30 000 | 0,91287 Kč | 27 386,10 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


