Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD7000-G3-08

DigiKey Part Number
112-MMBD7000-G3-08TR-ND - Tape & Reel (TR)
112-MMBD7000-G3-08CT-ND - Cut Tape (CT)
112-MMBD7000-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD7000-G3-08
Description
DIODE ARR GP 100V 200MA SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD7000_R1_00001Panjit International Inc.12 5913757-MMBD7000_R1_00001CT-ND0,11000 KčParametric Equivalent
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,93500 Kč49,35 Kč
1003,09090 Kč309,09 Kč
5002,29298 Kč1 146,49 Kč
1 0002,03450 Kč2 034,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70532 Kč5 115,96 Kč
6 0001,53922 Kč9 235,32 Kč
9 0001,45451 Kč13 090,59 Kč
15 0001,35926 Kč20 388,90 Kč
21 0001,30285 Kč27 359,85 Kč
30 0001,24798 Kč37 439,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč