Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD7000-E3-08

DigiKey Part Number
MMBD7000-E3-08TR-ND - Tape & Reel (TR)
MMBD7000-E3-08CT-ND - Cut Tape (CT)
MMBD7000-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD7000-E3-08
Description
DIODE ARR GP 100V 200MA SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,76700 Kč47,67 Kč
1002,98800 Kč298,80 Kč
5002,21318 Kč1 106,59 Kč
1 0001,96289 Kč1 962,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64372 Kč4 931,16 Kč
6 0001,48263 Kč8 895,78 Kč
9 0001,40050 Kč12 604,50 Kč
15 0001,30815 Kč19 622,25 Kč
21 0001,25343 Kč26 322,03 Kč
30 0001,20024 Kč36 007,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč