
MBRF10100CT-M3/4W | |
|---|---|
DigiKey Part Number | 112-MBRF10100CT-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10100CT-M3/4W |
Description | 10A,100V,TRENCH SCHOTTKY RECT. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,51499 Kč | 13 514,99 Kč |
| Unit Price without VAT: | 13,51499 Kč |
|---|---|
| Unit Price with VAT: | 16,35314 Kč |

