Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBRB3045CTHM3/I | |
|---|---|
DigiKey Part Number | 112-MBRB3045CTHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB3045CTHM3/I |
Description | DIODE ARR SCHOTT 45V 15A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,56163 Kč | 14 849,30 Kč |
| 1 600 | 16,48215 Kč | 26 371,44 Kč |
| 2 400 | 16,05063 Kč | 38 521,51 Kč |
| Unit Price without VAT: | 18,56163 Kč |
|---|---|
| Unit Price with VAT: | 22,45957 Kč |


